MS27466T17F6PB

Heilind Number:AAOMS27466T17F6PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17F6PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17F6PB
SKU:AAOMS27466T17F6PB

Detailed Description

MIL-DTL-38999 Series I connectors, known for their durability and versatility, offer high-performance connectivity for demanding applications. With up to 128 contacts in each insert, these connectors are ideal for a wide range of electrical systems. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they ensure secure and reliable connections in harsh environments. Compliant with military specification MIL-DTL-38999 I, these circular connectors boast a rugged construction with high-strength aluminum shells. With an operating temperature range of -65 °C to 200 °C, they are suitable for use in extreme conditions. The connectors are available in various shell sizes and insert arrangements, accommodating different contact types, including removable crimp contacts. Offering multiple plating options, such as gold and electroless nickel, they ensure excellent conductivity and corrosion resistance. Designed for long-lasting performance, these connectors have a mating life of 500 cycles and meet stringent environmental standards. Whether for aerospace, defense, or industrial applications, MIL-DTL-38999 Series I connectors provide a reliable solution for critical connectivity needs.