MS27466T17F6PC

Heilind Number:AAOMS27466T17F6PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17F6PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17F6PC
SKU:AAOMS27466T17F6PC

Detailed Description

The MIL-DTL-38999 Series I connectors boast a durable construction with up to 128 contacts, offering reliable performance in harsh environments. These circular connectors, available in various shell sizes and insert arrangements, feature front and rear wall mount options, as well as jam nut receptacles. Designed for military specifications, they ensure secure electrical connections with their bayonet coupling mechanism. The connectors are crafted from high-strength aluminum, with plating options including gold, electroless nickel, and cadmium-free finishes. Operating efficiently in temperatures ranging from -65°C to 200°C, they provide conductivity and environmental resistance for a wide range of applications.