MS27466T17F6PD

Heilind Number:AAOMS27466T17F6PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17F6PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17F6PD
SKU:AAOMS27466T17F6PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, this connector family includes 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts in various sizes, they ensure reliable connections. Constructed with high strength aluminum shells and available in different plating options such as electroless nickel, these connectors meet stringent military specifications for durability and performance. With RoHS certified cadmium-free finishes, they are ideal for applications requiring rugged and reliable electrical connections.