MS27466T17F6S

Heilind Number:AAOMS27466T17F6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17F6S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17F6S
SKU:AAOMS27466T17F6S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells, they come in plating options such as cadmium and nickel, ensuring durability. With RoHS-certified cadmium-free finishes, these environmentally sealed connectors are ideal for military and industrial applications requiring reliable performance in challenging conditions.