MS27466T17F8PC

Heilind Number:AAOMS27466T17F8PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17F8PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17F8PC
SKU:AAOMS27466T17F8PC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts within a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are reliable in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors ensure durability and performance. The MIL-DTL-38999 I family includes front and rear wall mount receptacles, as well as jam nut receptacles, all designed for RFI grounding. With a mating style of bayonet coupling and contact plating in gold, they provide efficient electrical connectivity for diverse applications. The connectors, with their C keyway polarization and environment-resistant design, are ideal for military and industrial use, meeting stringent standards for reliability and performance.