MS27466T17F8PD

Heilind Number:AAOMS27466T17F8PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17F8PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17F8PD
SKU:AAOMS27466T17F8PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65°C to 200°C. This connector family includes front and rear wall mount, as well as jam nut receptacles with RFI grounding plugs, providing versatility in harsh environments. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes, ensuring reliable connections. Constructed with high-strength aluminum shells, they come in plating options like cadmium and nickel, with RoHS compliant finishes available. Designed for military specs, these connectors are ideal for applications requiring durability and performance in demanding conditions.