MS27466T19A35PB

Heilind Number:AAOMS27466T19A35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T19A35PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T19A35PB
SKU:AAOMS27466T19A35PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offered in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections in demanding applications. These connectors come in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts available in different sizes. Constructed with high-strength aluminum shells, they are plated with options like electroless nickel and cadmium finishes. RoHS compliant versions are also available, meeting environmental standards. Ideal for military and industrial use, these connectors provide reliability and durability in critical systems.