MS27466T19A35PC

Heilind Number:AAOMS27466T19A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T19A35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T19A35PC
SKU:AAOMS27466T19A35PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front and rear wall mount, as well as jam nut receptacles with RFI grounding plugs, available in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they come in sizes 22D, 22M, 22, 20, 16, and 8 for coax and twinax applications. Constructed with high-strength aluminum shells, they offer various plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS-compliant cadmium-free finishes. Suitable for military and industrial use, these connectors ensure reliable performance with their durable construction and conductive properties.