MS27466T19A35PD

Heilind Number:AAOMS27466T19A35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T19A35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T19A35PD
SKU:AAOMS27466T19A35PD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with a choice of plating options, including cadmium-free finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, all utilizing M39029 rear release crimp contacts. Meeting military specification MIL-DTL-38999 I, these connectors are ideal for applications requiring durability and secure connectivity.