MS27466T19B11SD

Heilind Number:AAOMS27466T19B11SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T19B11SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T19B11SD
SKU:AAOMS27466T19B11SD

Detailed Description

MIL-DTL-38999 Series I connectors offer durable performance with up to 128 contacts in an insert, designed for harsh environments. Featuring a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. The high strength aluminum shells come with multiple plating options, including cadmium-free finishes for RoHS compliance. With options for front and rear wall mount, as well as jam nut receptacles, these connectors ensure secure and efficient installations. Designed to meet military specifications, they provide reliable performance in challenging conditions.