MS27466T19B32P

Heilind Number:AAOMS27466T19B32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T19B32P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T19B32P
SKU:AAOMS27466T19B32P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure reliable performance. The wall-mounting flange, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, cater to diverse installation needs. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Suitable for military and industrial use, these connectors are engineered for durability, with gold-plated contacts for enhanced conductivity and a mating life of 500 cycles. Their conductive nature and ingress protection make them suitable for environments requiring reliable electrical connections.