| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T19B32SA L/C |
| SKU: | AAOMS27466T19B32SA L/C |
MS27466T19B32SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I MS27466T19B32SALC connector is a high-performance solution for demanding environments, offering reliable connectivity in temperatures ranging from -65°C to 200°C. With its wall mount flange design and bayonet coupling, it provides secure installation in a variety of applications. Featuring a rugged aluminum shell with electroless nickel and cadmium olive drab plating options, this connector ensures durability and corrosion resistance. Its 32 female socket contacts, designed for removable crimping, guarantee efficient signal transmission. Please note that this assembly does not ship with contacts, allowing for customization to meet specific requirements.