| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T19B32SC L/C |
| SKU: | AAOMS27466T19B32SC L/C |
MS27466T19B32SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for rugged environments, with up to 128 contacts housed in a sealed insert for optimal performance. Operating seamlessly in temperatures ranging from -65°C to 200°C, these connectors offer reliability in extreme conditions. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide versatility for various applications. Constructed from high-strength aluminum with multiple plating choices, including RoHS-compliant finishes, these connectors ensure durability. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.