| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T19B32SD L/C |
| SKU: | AAOMS27466T19B32SD L/C |
MS27466T19B32SD L/C
Specifications
Detailed Description
The MS27466 Wall Mounting Flange Receptacle is a rugged and reliable connector designed for harsh environments. With MIL-DTL-38999 Series I military specification, it offers up to 32 contacts in a high-strength aluminum shell, featuring electroless nickel and cadmium olive drab plating options. Suitable for temperatures ranging from -65 °C to 175 °C, this connector ensures consistent performance in extreme conditions. Its bayonet coupling and removable crimp contacts (size 20/32) provide secure and efficient connectivity. Perfect for aerospace and military applications, this assembly does not ship with contacts, providing flexibility for custom configurations.