| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T19B32S L/C |
| SKU: | AAOMS27466T19B32S L/C |
MS27466T19B32S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are designed for harsh environments, with front wall mount, rear wall mount, and jam nut receptacles ensuring versatile installation options. Operating between -65 °C and 200 °C, they offer reliable performance in extreme conditions. Utilizing M39029 rear release crimp contacts in various sizes, these connectors come in high-strength aluminum shells with plating options such as electroless nickel and cadmium finishes. RoHS certified finishes are available. Their rugged construction and environmental sealing make them ideal for demanding applications. Please note that this assembly does not ship with contacts.