MS27466T19B35PA

Heilind Number:AAOMS27466T19B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T19B35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T19B35PA
SKU:AAOMS27466T19B35PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with plating options like iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS-compliant finishes. Suitable for military and industrial use, they offer reliable performance with a mating life of 500 cycles and enhanced environmental resistance.