| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T19B35PA L/C |
| SKU: | AAOMS27466T19B35PA L/C |
MS27466T19B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27466T19B35PALC model, offer rugged reliability for harsh environments. With 66 contacts in a wall-mounting flange receptacle design, these connectors feature bayonet coupling for secure connections. Constructed with high strength aluminum shells and plated with electroless nickel and cadmium olive drab, they provide excellent durability and conductivity. Operating in temperatures ranging from -65 °C to 175 °C, they are ideal for demanding applications. Please note that this assembly does not ship with contacts.