MS27466T19B35PB

Heilind Number:AAOMS27466T19B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T19B35PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T19B35PB
SKU:AAOMS27466T19B35PB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Operating reliably in extreme temperatures ranging from -65 °C to 200 °C, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with durable high-strength aluminum shells, these connectors come in a variety of plating options including cadmium-free finishes. Meeting MIL-DTL-38999 I military specifications, they are ideal for demanding applications that require rugged and reliable performance.