MS27466T19B35PC

Heilind Number:AAOMS27466T19B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T19B35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T19B35PC
SKU:AAOMS27466T19B35PC

Detailed Description

The MIL-DTL-38999 Series I connectors offer rugged reliability for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they provide versatile connectivity options. These connectors are sealed for environmental protection and have an operating temperature range from -65°C to 200°C. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells, they come in various plating options, including cadmium-free finishes. Ideal for military and industrial applications, these connectors ensure dependable performance in demanding conditions.