MS27466T19B35PD

Heilind Number:AAOMS27466T19B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T19B35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T19B35PD
SKU:AAOMS27466T19B35PD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in an insert. With front and rear wall mount options, as well as jam nut receptacles, they provide versatile connectivity solutions. These connectors feature RFI grounding plugs and utilize M39029 rear release crimp contacts. Available in 9 shell sizes and 52 insert arrangements, they are constructed with high strength aluminum shells and offer various plating options, including cadmium-free finishes. Operating within a wide temperature range of -65°C to 200°C, they are ideal for demanding applications. RoHS compliant and offering reliable performance, these connectors are suitable for military and industrial use.