MS27466T19B35S

Heilind Number:AAOMS27466T19B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T19B35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T19B35S
SKU:AAOMS27466T19B35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, providing robust environmental sealing and an extensive operating temperature range from -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to various installation needs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, accommodating diverse connectivity requirements. Constructed with high-strength aluminum shells, these connectors come in a range of plating options, including cadmium-free finishes, ensuring reliability in harsh environments. Ideal for military and industrial applications, the MIL-DTL-38999 I connectors offer durability, performance, and compliance with stringent standards.