| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T19B35SA L/C |
| SKU: | AAOMS27466T19B35SA L/C |
MS27466T19B35SA L/C
Specifications
Detailed Description
The MS27466T19B35SALC connector assembly offers rugged and reliable connectivity for harsh environments. Compliant with MIL-DTL-38999 Series I specifications, this circular receptacle features a wall mounting flange design with crimp-type, bayonet coupling for secure installation. With 66 removable crimp contacts (size 22D), it ensures efficient signal transmission. Constructed with high-strength aluminum shells and electroless nickel and cadmium olive drab plating, it guarantees durability. Suitable for aerospace, defense, and industrial applications, this environment-resistant connector operates flawlessly in temperatures ranging from -65 °C to 175 °C. Please note that this assembly does not ship with contacts, allowing for customization to specific requirements.

