MS27466T19B35SD

Heilind Number:AAOMS27466T19B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T19B35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T19B35SD
SKU:AAOMS27466T19B35SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for harsh conditions. Available in various configurations such as front and rear wall mount receptacles, they offer reliable performance. The connectors utilize M39029 rear release crimp contacts and come in different shell sizes and insert arrangements. Constructed with high-strength aluminum shells, they offer durability while meeting military specifications. Plating options include cadmium and nickel finishes, catering to diverse requirements. These RoHS compliant connectors ensure quality and performance in demanding applications.