MS27466T19F11P

Heilind Number:AAOMS27466T19F11P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T19F11P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T19F11P
SKU:AAOMS27466T19F11P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, these connectors are designed for harsh environments. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with some RoHS certified cadmium-free finishes. Suitable for military applications, these connectors ensure reliable performance with their bayonet coupling and conductive contact style, making them ideal for a variety of demanding industrial settings.