MS27466T19F32S

Heilind Number:AAOMS27466T19F32S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T19F32S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T19F32S
SKU:AAOMS27466T19F32S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Offering front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, this connector family is versatile. With 9 shell sizes and 52 insert arrangements available, they use M39029 rear release crimp contacts in various sizes for optimal connectivity. Constructed with high strength aluminum shells, they come in multiple plating options, including RoHS certified cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, these circular receptacles ensure reliable performance in demanding applications.