MS27466T19F32SA

Heilind Number:AAOMS27466T19F32SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T19F32SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T19F32SA
SKU:AAOMS27466T19F32SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert and are designed for harsh environments, with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Constructed with high strength aluminum shells, these connectors come with a range of plating options, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity with a mating life of 500 cycles. Perfect for military and industrial applications, these connectors provide environment-resistant solutions for demanding environments.