MS27466T19F32SC

Heilind Number:AAOMS27466T19F32SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T19F32SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T19F32SC
SKU:AAOMS27466T19F32SC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, boasting up to 128 contacts in an insert for reliable connectivity. With a wide operating temperature range of -65°C to 200°C, these connectors are perfect for demanding applications. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Constructed with high-strength aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors ensure durability and performance. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they guarantee secure connections. The Bayonet coupling and gold contact plating further enhance their reliability. Suitable for military and industrial use, these connectors meet MIL-DTL-38999 I specifications, making them a trusted choice for critical applications.