MS27466T19F32SD

Heilind Number:AAOMS27466T19F32SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T19F32SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T19F32SD
SKU:AAOMS27466T19F32SD

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, featuring up to 128 contacts in an insert. Designed for harsh environments, they are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer versatility for different applications. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide secure connections. Constructed with high-strength aluminum shells and offering a range of plating options, including RoHS certified finishes, these connectors ensure durability and performance. Suitable for military and industrial use, they meet stringent quality standards for reliability.