MS27466T19F35PA

Heilind Number:AAOMS27466T19F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T19F35PA
ECAD Model:
3D Model

Description:

AAOMS27466T19F35PA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T19F35PA
SKU:AAOMS27466T19F35PA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these circular receptacles are built for durability. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable performance. The connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free coatings. Designed for military specifications, they are ideal for applications requiring environmental resistance and secure mating, with options for wall mounting and jam nut receptacles.