MS27466T21B11PD

Heilind Number:AAOMS27466T21B11PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T21B11PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T21B11PD
SKU:AAOMS27466T21B11PD

Detailed Description

MIL-DTL-38999 Series I connectors, known for their durability in harsh environments, feature up to 128 contacts housed in a robust insert. These connectors are meticulously designed for reliability, with an operating temperature range spanning from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility in applications. Crafted from high-strength aluminum, they ensure long-lasting performance even in demanding conditions. With options for RoHS compliant finishes, including cadmium-free platings, these connectors prioritize environmental responsibility. The MIL-DTL-38999 I series includes wall-mount receptacles with bayonet coupling, ideal for secure and efficient connections. Each connector is meticulously engineered to meet stringent military specifications, making them a trusted choice for mission-critical systems.