| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T21B11SB L/C |
| SKU: | AAOMS27466T21B11SB L/C |
MS27466T21B11SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Wall Mounting Flange Receptacle, part number MS27466T21B11SB L/C, is a rugged and reliable connector designed for harsh environments. With a maximum operating temperature of 175 °C and a minimum of -65 °C, it ensures performance in extreme conditions. Featuring a B keyway polarization and Electroless Nickel and Cadmium Olive Drab finish coating, it offers enhanced durability and corrosion resistance. This connector, suitable for high reliability applications, does not ship with contacts, allowing for customization to meet specific requirements. Trust the MIL-DTL-38999 Series I for secure and efficient electrical connections in demanding environments.