MS27466T21B16BD

Heilind Number:AAOMS27466T21B16BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T21B16BD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T21B16BD
SKU:AAOMS27466T21B16BD

Detailed Description

MIL-DTL-38999 Series I connectors are engineered for rugged environments, boasting up to 128 contacts in a sealed insert. With an impressive operating range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes for environmental compliance. Whether in aerospace, military, or industrial applications, these connectors deliver dependable performance with bayonet coupling and wall mount configurations.