MS27466T21B35PA

Heilind Number:AAOMS27466T21B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T21B35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T21B35PA
SKU:AAOMS27466T21B35PA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments. With up to 128 contacts in an insert, these connectors are designed for durability and reliability. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide versatility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Operating between -65 °C and 200 °C, they are suitable for a wide range of applications. Constructed with high-strength aluminum shells and available in various plating options including cadmium-free finishes, they meet stringent military specifications. With RoHS compliance, they also offer environmental sustainability. Ideal for military and aerospace industries, MIL-DTL-38999 Series I connectors guarantee performance in demanding conditions.