MS27466T21B35SA

Heilind Number:AAOMS27466T21B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T21B35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T21B35SA
SKU:AAOMS27466T21B35SA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts housed in an environmentally sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles, all meeting rigorous military specifications. With a wide range of shell sizes and insert arrangements, they accommodate various contact types, including removable crimp contacts. The high-strength aluminum shells come in multiple plating options, ensuring durability and corrosion resistance. Operating efficiently in temperatures ranging from -65°C to 200°C, these connectors are ideal for demanding applications where reliability is paramount.