MS27466T21B41PC

Heilind Number:AAOMS27466T21B41PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T21B41PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T21B41PC
SKU:AAOMS27466T21B41PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering reliable performance in harsh environments. With operating temperatures ranging from -65 °C to 200 °C, these connectors are built to withstand extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. Designed for military specifications, these circular receptacles are wall mountable and feature bayonet coupling for easy installation. With gold-plated contacts, they ensure optimal conductivity and mating reliability, making them ideal for demanding applications.