| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T21B41SB L/C |
| SKU: | AAOMS27466T21B41SB L/C |
MS27466T21B41SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27466T21B41SBLC model, offer exceptional performance in harsh environments with their rugged construction and wide operating temperature range of -65°C to 200°C. Featuring a wall mounting flange design and bayonet coupling, these connectors ensure secure and reliable electrical connections. With 41 removable crimp contacts (contact size 20) and electroless nickel and cadmium olive drab coating options, they provide excellent conductivity and corrosion resistance. It's important to note that this assembly does not ship with contacts, allowing for customization based on specific application requirements. Perfect for military, aerospace, and industrial applications, the MS27466T21B41SBLC connectors meet stringent MIL-DTL-38999 I standards and offer high reliability in demanding environments.