MS27466T21B75PC

Heilind Number:AAOMS27466T21B75PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T21B75PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T21B75PC
SKU:AAOMS27466T21B75PC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with a range of plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial applications, these connectors ensure durability and conductivity, with options for wall mount, jam nut receptacles, and RFI grounding plugs.