MS27466T21F11SD

Heilind Number:AAOMS27466T21F11SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T21F11SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T21F11SD
SKU:AAOMS27466T21F11SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, they offer versatility in extreme conditions. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors cater to various installation needs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in multiple sizes, including coax and twinax. Constructed with high strength aluminum shells, they come in plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified finishes. Suitable for military and industrial applications, these connectors ensure reliable performance in critical operations.