MS27466T21F16PC

Heilind Number:AAOMS27466T21F16PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T21F16PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T21F16PC
SKU:AAOMS27466T21F16PC

Detailed Description

The MIL-DTL-38999 Series I connectors feature a robust design with up to 128 contacts housed in an insert, ensuring reliable connectivity in harsh environments. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. Constructed with high-strength aluminum shells and offering a choice of plating options, including RoHS-certified finishes, these connectors prioritize durability and environmental compliance. The range includes front wall mount, rear wall mount, and jam nut receptacles, all designed for secure installations. Utilizing M39029 rear release crimp contacts, these connectors guarantee efficient and removable connections. The bayonet coupling mechanism adds convenience to the mating process. With gold contact plating and a service rating of II, these connectors ensure high performance and conductivity. Perfect for demanding settings, they provide reliable operation with 500 mating cycles. The MIL-DTL-38999 Series I connectors are the ideal choice for mission-critical applications requiring rugged and dependable electrical connections.