MS27466T21F35P

Heilind Number:AAOMS27466T21F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T21F35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T21F35P
SKU:AAOMS27466T21F35P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for demanding environments. With up to 128 contacts housed in a secure insert, these connectors ensure reliable performance. Featuring various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, they cater to diverse application needs. Constructed with high-strength aluminum shells and available in multiple plating options, including RoHS compliant finishes, these connectors guarantee durability and longevity. Operating efficiently in temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of industrial and military applications. The use of M39029 rear release crimp contacts, in sizes 22D, 22M, 22, 20, 16, and 8, enhances versatility. With a focus on environmental sealing and RFI grounding, these connectors offer optimal performance in harsh conditions. Whether for aerospace, defense, or industrial use, MIL-DTL-38999 Series I connectors deliver exceptional connectivity you can rely on.