| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T21F41PB L/C |
| SKU: | AAOMS27466T21F41PB L/C |
MS27466T21F41PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable, featuring up to 128 contacts in a sealed insert for secure connectivity in harsh environments. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. Compliant with military specification MIL-DTL-38999 I, these connectors are built to withstand extreme temperatures ranging from -65°C to 200°C. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-certified finishes, they ensure durability and performance in demanding applications. Please note that this assembly does not ship with contacts.