| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T21F41SC L/C |
| SKU: | AAOMS27466T21F41SC L/C |
MS27466T21F41SC L/C
Specifications
Detailed Description
Featuring the MS27466T21F41SCLC Wall Mounting Flange Receptacle, this MIL-DTL-38999 Series I connector is engineered for rugged environments with its high-strength aluminum shell and electroless nickel coating. With a service rating of I and a wide operating temperature range from -65 °C to 200 °C, it ensures reliable performance in extreme conditions. Offering 41 female removable crimp contacts (size 20), this connector is designed for efficient signal transmission. Please note that this assembly does not ship with contacts.