| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T23A35PA L/C |
| SKU: | AAOMS27466T23A35PA L/C |
MS27466T23A35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable, designed for harsh environments with up to 128 contacts in an insert. Operating seamlessly in temperatures ranging from -65°C to 200°C, these connectors ensure optimal performance in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. Constructed with high-strength aluminum shells and available in various plating options, including RoHS compliant finishes, these connectors guarantee durability and environmental sealing. However, it's important to note that this assembly does not ship with contacts, allowing for customization and flexibility in meeting specific connectivity requirements. Perfect for military, aerospace, and industrial applications, the MIL-DTL-38999 Series I connectors provide secure and dependable connectivity in even the most demanding environments.