| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T23A35SA L/C |
| SKU: | AAOMS27466T23A35SA L/C |
MS27466T23A35SA L/C
Specifications
Detailed Description
MS27466T23A35SA L/C is a rugged and reliable MIL-DTL-38999 Series I connector, designed for use in harsh environments. With a maximum operating temperature of 150°C and a minimum of -65°C, it is suitable for a wide range of applications. This wall-mounting flange receptacle features a bayonet coupling for easy and secure connections. Constructed with high-strength aluminum shells and available in various plating options including electroless nickel and iridescent yellow cadmium, it offers excellent durability. Please note that this assembly does not ship with contacts.