MS27466T23A35SB

Heilind Number:AAOMS27466T23A35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23A35SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23A35SB
SKU:AAOMS27466T23A35SB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various styles including front and rear wall mount, as well as jam nut receptacles, they are versatile for different mounting requirements. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offered in different plating options such as electroless nickel and cadmium finishes, they meet diverse application needs. RoHS compliant variants are also available, making them environmentally friendly choices for demanding military and industrial settings.