| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T23A35SB L/C |
| SKU: | AAOMS27466T23A35SB L/C |
MS27466T23A35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I MS27466T23A35SBLC is a high-performance connector designed for harsh environments, offering up to 128 contacts in a single insert. With a wide operating temperature range of -65°C to 200°C, it ensures reliable performance in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, this connector provides versatility in installation. Made of durable aluminum with various plating options available, including RoHS-compliant finishes, it guarantees long-lasting conductivity. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Perfect for aerospace, defense, and industrial applications, this connector is the ideal solution for demanding connectivity needs.