MS27466T23A53PA

Heilind Number:AAOMS27466T23A53PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23A53PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23A53PA
SKU:AAOMS27466T23A53PA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in various plating options, including cadmium-free finishes, meeting RoHS compliance standards. Perfect for military and industrial applications, these connectors are built to withstand the rigors of demanding environments.