| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T23A53PB L/C |
| SKU: | AAOMS27466T23A53PB L/C |
MS27466T23A53PB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, such as the MS27466T23A53PBLC, offer robust and reliable connectivity for harsh environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure transmission even in extreme conditions, with an operating temperature range spanning from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, they provide versatile installation options. Available in 9 shell sizes and 52 insert arrangements, they accommodate various contact sizes, including removable crimp contacts. Constructed with high-strength aluminum shells and offering a choice of plating options, these connectors are designed for durability. Please note that this assembly does not ship with contacts.