| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T23A53PC L/C |
| SKU: | AAOMS27466T23A53PC L/C |
MS27466T23A53PC L/C
Specifications
Detailed Description
Featuring the MIL-DTL-38999 Series I connectors, this assembly offers robust connectivity for harsh environments. With up to 128 contacts housed in a durable aluminum shell, these connectors ensure reliable performance in extreme conditions. The front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, provide versatile installation options. With a wide operating temperature range of -65°C to 200°C and options for plating finishes including electroless nickel and cadmium, these connectors are suitable for a variety of applications. Please note that this assembly does not ship with contacts.