MS27466T23A53S

Heilind Number:AAOMS27466T23A53S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23A53S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23A53S
SKU:AAOMS27466T23A53S

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, designed for harsh environments with up to 128 contacts in an insert. These circular connectors feature front and rear wall mount options, as well as jam nut receptacles for secure installations. They are environmentally sealed, operating efficiently in temperatures ranging from -65 °C to 200 °C. The connectors utilize M39029 rear release crimp contacts in various sizes, ensuring a secure and stable connection. With RoHS certified cadmium-free finishes available, including electroless nickel and black anodized aluminum, they offer versatility and durability. Perfect for military and industrial applications, these connectors meet stringent performance standards, making them the ideal choice for demanding environments.